Parametric results for: cd74hc10mt under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cd74hc10mt
Select parts from the table below to compare.
Compare
Compare
CD74HC10MTG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 150 ns 30 ns 3 3 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
CD74HC10MTE4
Rochester Electronics LLC
Check for Price Active 4.5 V 150 ns 3 3 YES SOP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD74HC10MTE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 150 ns 30 ns 3 3 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
CD74HC10MT
Texas Instruments
Check for Price No Yes Obsolete 4.5 V 150 ns 30 ns 3 3 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant 8542.39.00.01