Filter Your Search
1 - 4 of 4 results
|
CD74FCT2821ATM96
Harris Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 20 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74FCT2821ATM
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 20 ns | 10 ns | 1 | 10 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||
|
CD74FCT2821ATM
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | 20 ns | 1 | 10 | YES | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||
|
CD74FCT2821ATM96
Intersil Corporation
|
Check for Price Buy | Obsolete | 5 V | 20 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTERSIL CORP | , | unknown | 8542.39.00.01 |