Parametric results for: cd74fct241tqm under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cd74fct241tqm
Select parts from the table below to compare.
Compare
Compare
CD74FCT241TQM
Intersil Corporation
Check for Price Buy No Obsolete 5 V 6.5 ns 6.5 ns 2 4 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW/HIGH 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm INTERSIL CORP not_compliant 8542.39.00.01
CD74FCT241TQM96
Harris Semiconductor
Check for Price Buy Obsolete 5 V 6.5 ns 2 4 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm HARRIS SEMICONDUCTOR unknown ,
CD74FCT241TQM
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 6.5 ns 6.5 ns 2 4 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION ENABLE LOW/HIGH 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm HARRIS SEMICONDUCTOR unknown
CD74FCT241TQM
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 6.5 ns 2 4 YES 3-STATE FCT BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC unknown