Filter Your Search
1 - 4 of 4 results
|
CD74FCT16244ATMT96
Harris Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 4.8 ns | 4 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 500 µm | DUAL | 1.2 mm | 6.095 mm | 12.495 mm | HARRIS SEMICONDUCTOR | , | unknown | |||||||||||||
|
CD74FCT16244ATMT
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD74FCT16244ATMT
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 5 V | 4.8 ns | 4 | 4 | YES | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||
|
CD74FCT16244ATMT
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.095 mm | 12.495 mm | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 |