Filter Your Search
1 - 2 of 2 results
|
CD74ACT573ME4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12.5 ns | 1 | 8 | YES | SOP | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
CD74ACT573ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12.5 ns | 10.4 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 |