Parametric results for: cd74act245ee4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74act245ee4
Select parts from the table below to compare.
Compare
Compare
CD74ACT245EE4
Texas Instruments
Check for Price Buy Yes Yes Active 5 V 10 ns 8.7 ns 8 8 NO DIP 50 pF BIDIRECTIONAL NO 3-STATE ACT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T20 Not Qualified e4 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 24.33 mm TEXAS INSTRUMENTS INC DIP DIP-20 20 compliant 8542.39.00.01 Texas Instruments