Parametric results for: cd74act05m96 under Gates

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cd74act05m96
Select parts from the table below to compare.
Compare
Compare
CD74ACT05M96
Texas Instruments
$0.3107 Yes Yes Active 5 V 10.8 ns 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT BUFFER CMOS 24 mA 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74ACT05M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10.8 ns 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 40 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 SOP, SOP14,.25
CD74ACT05M96G4
Texas Instruments
Check for Price Yes Obsolete 5 V 10.8 ns 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 SOP, SOP14,.25
CD74ACT05M96
Harris Semiconductor
Check for Price No Transferred 5 V 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74ACT05M96
Intersil Corporation
Check for Price No Obsolete 5 V 10.8 ns 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 PLASTIC, SOP-14
CD74ACT05M96
RCA
Check for Price No Transferred 5 V 10.8 ns YES SOP 50 pF NO OPEN-DRAIN INVERTER CMOS 24 mA MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01