Parametric results for: cd74ac647en under Bus Driver/Transceivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: cd74ac647en
Select parts from the table below to compare.
Compare
Compare
CD74AC647ENX
Ge Solid State
Check for Price Obsolete 5 V 13.5 ns 1 8 NO DIP 50 pF OPEN-DRAIN AC REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more 24 mA 2 TRUE 5.5 V 1.5 V MILITARY R-PDIP-T24 Not Qualified 125 °C -55 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL GE SOLID STATE unknown 8542.39.00.01
CD74AC647EN
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74AC647EN
Intersil Corporation
Check for Price No Obsolete 5 V 20.2 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE OPEN-DRAIN REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE MILITARY R-PDIP-T24 Not Qualified e0 125 °C -55 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 DIP-24
CD74AC647ENX
Intersil Corporation
Check for Price No Obsolete 5 V 20.2 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE OPEN-DRAIN REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE MILITARY R-PDIP-T24 e0 125 °C -55 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74AC647ENX
Harris Semiconductor
Check for Price No Obsolete 5 V 20.2 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE OPEN-DRAIN REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE MILITARY R-PDIP-T24 e0 125 °C -55 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP, DIP24,.3
CD74AC647EN
Harris Semiconductor
Check for Price No Obsolete 5 V 20.2 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE OPEN-DRAIN REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE MILITARY R-PDIP-T24 Not Qualified e0 125 °C -55 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP-24
CD74AC647EN
RCA
Check for Price No Transferred 5 V 20.2 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE OPEN-DRAIN REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 5.5 V 1.5 V MILITARY R-PDIP-T24 Not Qualified e0 125 °C -55 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP-24
CD74AC647EN
Ge Solid State
Check for Price Obsolete 5 V 13.5 ns 1 8 NO DIP 50 pF OPEN-DRAIN AC REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more 24 mA 2 TRUE 5.5 V 1.5 V MILITARY R-PDIP-T24 Not Qualified 125 °C -55 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL GE SOLID STATE unknown 8542.39.00.01 DIP-24