Parametric results for: cd74ac00m96e4 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cd74ac00m96e4
Select parts from the table below to compare.
Compare
Compare
CD74AC00M96E4
Rochester Electronics LLC
Check for Price Buy Active 5 V 91 ns 4 2 YES SOP AC NAND GATE CMOS 5.5 V 1.5 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD74AC00M96E4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 91 ns 10.2 ns 4 2 YES SOP 50 pF NO AC NAND GATE CMOS 12 mA 5.5 V 1.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 unknown 8542.39.00.01 SOIC 14