Parametric results for: cd54hct646f3a under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cd54hct646f3a
Select parts from the table below to compare.
Compare
Compare
CD54HCT646F/3A
RCA
Check for Price No Obsolete 5 V 66 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 6 mA 2 TRUE MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP24,.6 unknown 8542.39.00.01
CD54HCT646F/3A
Rochester Electronics LLC
Check for Price No No Active 5 V 56 ns 1 8 NO 3-STATE HCT REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T24 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD54HCT646F3A
Intersil Corporation
Check for Price No Obsolete 5 V 66 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 6 mA 2 TRUE MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-24 not_compliant 8542.39.00.01
CD54HCT646F3A
Rochester Electronics LLC
Check for Price No No Active 5 V 1 8 NO DIP 3-STATE HCT REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC DIP, unknown DIP 24
CD54HCT646F/3A
Intersil Corporation
Check for Price No Obsolete 5 V 56 ns 1 8 NO 3-STATE HCT REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown
CD54HCT646F3A
Harris Semiconductor
Check for Price No Obsolete 5 V 66 ns 66 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE HCT REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more INDEPENDENT CONTROL 6 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 32.77 mm HARRIS SEMICONDUCTOR DIP-24 unknown 8542.39.00.01