Filter Your Search
1 - 3 of 3 results
|
CD54HCT573F/3A
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | ||||||||||||||||||||||
|
CD54HCT573F3A
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
CD54HCT573F3A
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 5 V | 53 ns | 53 ns | 8 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.2 mm | TEXAS INSTRUMENTS INC | HERMETIC SEALED, CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 | Texas Instruments |