Filter Your Search
1 - 7 of 7 results
|
CD54HC646F/3A
Intersil Corporation
|
Check for Price | Obsolete | 205 ns | 1 | 8 | NO | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | ||||||||||||||||||||||||||||
![]() |
CD54HC646F3A
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 1 | 8 | NO | DIP | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-24 | unknown | DIP | 24 | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD54HC646F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 66 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-24 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HC646F/3A
RCA
|
Check for Price | No | Obsolete | 66 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
CD54HC646F3A
Texas Instruments
|
Check for Price | No | Active | 4.5 V | 205 ns | 66 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 7.8 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP-24 | not_compliant | DIP | 24 | 8542.39.00.01 | EAR99 | ||||
|
CD54HC646F3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 66 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD54HC646F/3A
Rochester Electronics LLC
|
Check for Price | Active | 205 ns | 1 | 8 | NO | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T24 | COMMERCIAL | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown |