Parametric results for: cd54hc564f3a under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: cd54hc564f3a
Select parts from the table below to compare.
Compare
Compare
CD54HC564F3A
Texas Instruments
Check for Price Yes No Active 4.5 V 250 ns 43 ns 8 8 NO DIP 20 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 INVERTED 160 µA 6 V 2 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.2 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-20 20 not_compliant EAR99 8542.39.00.01 Texas Instruments
CD54HC564F/3A
Intersil Corporation
Check for Price No Obsolete 250 ns 1 8 NO 3-STATE HC/UH BUS DRIVER CMOS BROADSIDE VERSION OF 534 2 INVERTED 6 V 2 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown
CD54HC564F3A
Harris Semiconductor
Check for Price No Obsolete 5 V 250 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS BROADSIDE VERSION OF 534 6 mA 2 INVERTED 6 V 2 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-20 unknown 8542.39.00.01