Parametric results for: cd54hc4002f under Gates

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: cd54hc4002f
Select parts from the table below to compare.
Compare
Compare
CD54HC4002F/3A
RCA
Check for Price Buy No Obsolete 5 V 30 ns NO DIP 50 pF NO NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD54HC4002F
Intersil Corporation
Check for Price Buy No Obsolete 5 V 30 ns NO DIP 50 pF NO NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-14 not_compliant 8542.39.00.01
CD54HC4002F
General Electric Solid State
Check for Price Buy Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD54HC4002F
Thomson Consumer Electronics
Check for Price Buy Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD54HC4002F
RCA
Check for Price Buy No Transferred 5 V 30 ns NO DIP 50 pF NO NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-14 unknown 8542.39.00.01
CD54HC4002F3A
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 150 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD54HC4002F/3
Harris Semiconductor
Check for Price Buy Obsolete 150 ns 2 4 NO DIP HC/UH NOR GATE CMOS 6 V 2 V MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
CD54HC4002F3A
Texas Instruments
Check for Price Buy Yes No Active 4.5 V 150 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NOR GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC CERAMIC, DIP-14 not_compliant 8542.39.00.01 DIP 14 EAR99 Texas Instruments
CD54HC4002F
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 30 ns NO DIP 50 pF NO NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD54HC4002F/3
Intersil Corporation
Check for Price Buy Obsolete 150 ns 2 4 NO DIP HC/UH NOR GATE CMOS 6 V 2 V MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01