Filter Your Search
1 - 2 of 2 results
|
CD4850D3VRH
Crydom Inc
|
Check for Price Buy | Yes | Obsolete | 4 V | 16 mA | DC | Back to Back SCR | 80 °C | -40 °C | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
CD4850D3VR
Crydom Inc
|
Check for Price Buy | Yes | Transferred | 50 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 |