Filter Your Search
1 - 10 of 18 results
|
CD4515BEX98
RCA
|
Check for Price Buy | No | Transferred | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
CD4515BEX
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 420 µA | INVERTED | 18 V | 3 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 31.875 mm | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
CD4515BE
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 420 µA | INVERTED | 18 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 31.875 mm | INTERSIL CORP | DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CD4515BE98
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 420 µA | INVERTED | 18 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 31.875 mm | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CD4515BE
General Electric Solid State
|
Check for Price Buy | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CD4515BE98
RCA
|
Check for Price Buy | No | Transferred | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
CD4515BEX98
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 420 µA | INVERTED | 18 V | 3 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 31.875 mm | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CD4515BEX
RCA
|
Check for Price Buy | No | Transferred | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
CD4515BEE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | INVERTED | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | Texas Instruments | |||
|
CD4515BE98
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 420 µA | INVERTED | 18 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |