Parametric results for: cd4097bpw under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cd4097bpw
Select parts from the table below to compare.
Compare
Compare
CD4097BPWE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES 1.05 kΩ 15 Ω 650 ns 440 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 8 1 3 mA 18 V 3 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 unknown 8542.39.00.01
CD4097BPWG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES 1.05 kΩ 15 Ω 650 ns 440 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 8 1 3 mA 18 V 3 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 unknown 8542.39.00.01
CD4097BPWR
Texas Instruments
Check for Price Buy Yes Yes Not Recommended 5 V YES 20 MHz 1.05 kΩ 15 Ω 650 ns 440 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 2 1 600 µA 15 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP PLASTIC, TSSOP-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
CD4097BPWRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES 1.05 kΩ 15 Ω 650 ns 440 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 8 1 3 mA 18 V 3 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 unknown 8542.39.00.01
CD4097BPW
Texas Instruments
Check for Price Buy Yes Yes Not Recommended 5 V YES 20 MHz 1.05 kΩ 15 Ω 650 ns 440 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 2 1 600 µA 15 V 3 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
CD4097BPWRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES 20 MHz 1.05 kΩ 15 Ω 650 ns 440 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 2 1 600 µA 15 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP PLASTIC, TSSOP-24 24 compliant 8542.39.00.01 Texas Instruments