Filter Your Search
1 - 10 of 14 results
|
CD4086BD
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 360 µA | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||
|
CD4086BD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 360 µA | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||
![]() |
CD4086BD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 620 ns | 1 | 8 | NO | DIP | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||||
|
CD4086BDMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 608 ns | 1 | 8 | NO | DIP | 50 pF | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | RADIATION HARDENED; 2-2-2-2 INPUT; WITH 2 EXPAND INPUTS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||
|
CD4086BDMSH
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 608 ns | 1 | 8 | NO | DIP | 50 pF | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | RADIATION HARDENED; 2-2-2-2 INPUT; WITH 2 EXPAND INPUTS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||
![]() |
CD4086BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 837 ns | 837 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 360 µA | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | BRAZE SEALED, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||
|
CD4086BD
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | ||||||
|
CD4086BD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
CD4086BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 608 ns | 837 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | RADIATION HARDENED; 2-2-2-2 INPUT; WITH 2 EXPAND INPUTS | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||
|
CD4086BD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |