Filter Your Search
1 - 10 of 12 results
|
CD4077BK
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 280 ns | YES | DFP | 50 pF | NO | XNOR GATE | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4077BKMSR
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 378 ns | 378 ns | 4 | 2 | YES | DFP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||
|
CD4077BK3
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 280 ns | YES | DFP | 50 pF | NO | XNOR GATE | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||||||||||||||
|
CD4077BK
General Electric Solid State
|
Check for Price Buy | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD4077BK/3
RCA
|
Check for Price Buy | No | Obsolete | YES | DFP | NO | XNOR GATE | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||||||||||||||||||||
|
CD4077BKMSR
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 280 ns | 4 | 2 | YES | DFP | 4000/14000/40000 | XNOR GATE | CMOS | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | CERAMIC, FP-14 | CFP | 14 | K14.A | Renesas Electronics | ||||||||
|
CD4077BKMSH
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 378 ns | 378 ns | 4 | 2 | YES | DFP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.91 mm | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||
![]() |
CD4077BKMSR
Intersil Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 280 ns | 378 ns | 4 | 2 | YES | DFP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | 360 µA | MILITARY | R-CDFP-F14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | INTERSIL CORP | compliant | 8542.39.00.01 | CERAMIC, FP-14 | DFP | 14 | ||||||||
|
CD4077BK
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 280 ns | YES | DFP | 50 pF | NO | XNOR GATE | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4077BK
RCA
|
Check for Price Buy | No | Transferred | YES | DFP | NO | XNOR GATE | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 |