Parametric results for: cd4075bm under Gates

Filter Your Search

1 - 10 of 40 results

|
-
Manufacturer Part Number: cd4075bm
Select parts from the table below to compare.
Compare
Compare
CD4075BM96
Texas Instruments
$0.1920 Buy Yes Yes Active 5 V 250 ns 250 ns 3 3 YES SOP 50 pF NO OPEN-COLLECTOR 4000/14000/40000 OR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4075BM
Texas Instruments
$0.2339 Buy No Obsolete 5 V 250 ns 250 ns 3 3 YES SOP 50 pF NO OPEN-COLLECTOR 4000/14000/40000 OR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4075BMJ
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 250 ns 3 3 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 DIP, DIP14,.3
CD4075BMJ-MIL
National Semiconductor Corporation
Check for Price Buy No Obsolete NO DIP NO OR GATE CMOS MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01 DIP, DIP14,.3
CD4075BMS
Integrated Device Technology Inc
Check for Price Buy Transferred INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.39.00.01 , 2020-06-12
CD4075BMW-MIL
Texas Instruments
Check for Price Buy No Obsolete YES DFP NO OR GATE CMOS MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 DFP, FL14,.3
CD4075BMW/883C
National Semiconductor Corporation
Check for Price Buy No Obsolete YES DFP NO OR GATE CMOS MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01
CD4075BMW/883C
Texas Instruments
Check for Price Buy No Obsolete YES DFP NO OR GATE CMOS MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 DFP, FL14,.3
CD4075BMS
Intersil Corporation
Check for Price Buy Transferred OR GATE INTERSIL CORP compliant 8542.39.00.01 ,
CD4075BMD/883
National Semiconductor Corporation
Check for Price Buy No Obsolete NO DIP NO OR GATE CMOS MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01 DIP, DIP14,.3