Filter Your Search
1 - 10 of 15 results
|
CD4067BEX98
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 3 mA | MILITARY | R-PDIP-T24 | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4067BEX
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 3 mA | MILITARY | R-PDIP-T24 | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4067BE
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
![]() |
CD4067BE
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | NO | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-24 | compliant | 8542.39.00.01 | DIP | 24 | Texas Instruments | ||
|
CD4067BE98
Intersil Corporation
|
Check for Price Buy | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | CMOS | 16 | 1 | 3 mA | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | unknown | |||||||||||||||||||
|
CD4067BE98
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 3 mA | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4067BEX98
RCA
|
Check for Price Buy | No | Transferred | NO | 1.2 kΩ | 650 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 3 mA | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4067BEX
RCA
|
Check for Price Buy | No | Transferred | NO | 1.2 kΩ | 650 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 3 mA | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4067BE
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | NO | 1.2 kΩ | 650 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 3 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
CD4067BEE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | NO | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | compliant | 8542.39.00.01 | DIP | 24 | Texas Instruments |