Parametric results for: cd4066bpwr under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: cd4066bpwr
Select parts from the table below to compare.
Compare
Compare
CD4066BPWR
Texas Instruments
$0.1794 Buy Yes Yes Active 5 V YES -5 V 40 MHz 1.3 kΩ 15 Ω 70 ns 70 ns 25 mA SPST CMOS NO 4 4 SEPARATE OUTPUT 30 µA 18 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4066BPWRG4
Texas Instruments
Check for Price Buy No Obsolete 5 V YES -5 V 40 MHz 1.3 kΩ 15 Ω 70 ns 70 ns 25 mA SPST CMOS NO 4 4 SEPARATE OUTPUT 30 µA 18 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4066BPWRE4
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V YES -5 V 1.05 kΩ 15 Ω 70 ns 70 ns SPST CMOS 1 4 18 V 3 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 GREEN, PLASTIC, TSSOP-14
CD4066BPWRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES -5 V 1.05 kΩ 15 Ω 70 ns 70 ns SPST CMOS NO 1 4 SEPARATE OUTPUT 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 14 unknown 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TSSOP-14