Filter Your Search
1 - 1 of 1 results
![]() |
CD4053BMG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | YES | -5 V | 30 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 3 | 3 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |