Filter Your Search
1 - 6 of 6 results
|
CD4027BEX
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 300 ns | 2 | 2 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 420 µA | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||
|
CD4027BEX98
RCA
|
Check for Price Buy | No | Transferred | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4027BEX
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | 300 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||
|
CD4027BEX
RCA
|
Check for Price Buy | No | Transferred | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4027BEX
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 300 ns | 2 | 2 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 420 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||
|
CD4027BEX98
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 300 ns | 2 | 2 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 420 µA | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |