Filter Your Search
1 - 1 of 1 results
![]() |
CD4023BPWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ns | 250 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |