Parametric results for: cd4007ubnsr under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cd4007ubnsr
Select parts from the table below to compare.
Compare
Compare
CD4007UBNSRG4
Texas Instruments
Check for Price Buy No Obsolete 5 V 110 ns 110 ns 3 1 YES SOP 50 pF NO 4000/14000/40000 INVERTER CMOS DUAL COMPLEMENTARY PAIR PLUS INVERTER 4 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01 Texas Instruments
CD4007UBNSRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 110 ns 3 1 YES SOP 4000/14000/40000 INVERTER CMOS DUAL COMPLEMENTARY PAIR PLUS INVERTER 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
CD4007UBNSRE4
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 110 ns 3 1 YES SOP 4000/14000/40000 INVERTER CMOS DUAL COMPLEMENTARY PAIR PLUS INVERTER 18 V 3 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD4007UBNSR
Texas Instruments
Check for Price Buy Yes Yes Active 5 V 110 ns 110 ns 2 1 YES SOP 50 pF NO 4000/14000/40000 INVERTER CMOS DUAL COMPLEMENTARY PAIR PLUS INVERTER 4 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments EAR99