Filter Your Search
1 - 3 of 3 results
|
CD22101F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 800 Ω | 60 ns | CROSS POINT SWITCH | CMOS | 2 | SEPARATE OUTPUT | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | ||
|
CD22101F/3A
RCA
|
Check for Price | No | Obsolete | NO | 800 Ω | 60 ns | CROSS POINT SWITCH | CMOS | 2 | SEPARATE OUTPUT | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||
|
CD22101F3A
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 800 Ω | 60 ns | CROSS POINT SWITCH | CMOS | 2 | SEPARATE OUTPUT | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-24 | not_compliant | 8542.39.00.01 |