Filter Your Search
1 - 2 of 2 results
![]() |
CD214B-T6.0CALF
Bourns Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 5 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 7.67 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
![]() |
CD214B-T60CALF
Bourns Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 5 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | 76.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |