Parametric results for: cd214a-t90alf under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: cd214at90alf
Select parts from the table below to compare.
Compare
Compare
CD214A-T90ALF
Bourns Inc
Check for Price Yes Obsolete 5 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 116 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
CD214A-T9.0ALF
Bourns Inc
Check for Price Yes Obsolete 5 W SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.5 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50