Parametric results for: cd143a-sr3.3 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: cd143asr33
Select parts from the table below to compare.
Compare
Compare
CD143A-SR3.3
Bourns Inc
$0.7190 Yes Yes Active 7 V 3.5 V SILICON 3.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 200 W Not Qualified R-PDSO-G4 e3 3 125 °C -55 °C 260 30 ANODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL BOURNS INC 2.80 X 1.20 MM, ROHS COMPLIANT PACKAGE-4 4 compliant EAR99 8541.10.00.50 Bourns
CD143A-SR3.3C
Bourns Inc
Check for Price Active 1 V 8.2 V 5 µA SILICON 4.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 200 W 3.3 V R-PDSO-G4 e3 IEC-61000-4-2,4-4,4-5 3 125 °C -55 °C 260 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL BOURNS INC compliant EAR99 8541.10.00.50