Filter Your Search
1 - 1 of 1 results
![]() |
CC2543RHBR
Texas Instruments
|
$1.0948 Buy | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | Frequency range : 2400-2480 MHz | I2C; SPI; UART; USART | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-32 | 32 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |