Filter Your Search
1 - 10 of 14 results
|
CAT93C56WI-GT2E
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT93C56WI-GT2E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM CARD | IT ALSO OPERATES AT 0.5MHZ AT 2.5MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 2.7 V | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT93C56WI-GT3E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM CARD | IT ALSO OPERATES AT 0.5MHZ AT 2.5MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 2.7 V | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT93C56WI-GE
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT93C56WI-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | compliant | EAR99 | 8542.32.00.51 | 8 | 751BD | 1989-01-01 | |||||||
|
CAT93C56WI-G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT93C56WI-GT2
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT93C56WI-GT2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 500 kHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | ONSEMI | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
CAT93C56WI-GE
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM CARD | IT ALSO OPERATES AT 0.5MHZ AT 2.5MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 2.7 V | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT93C56WI-G
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 |