Parametric results for: cat872-50ulgt3 under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cat87250ulgt3
Select parts from the table below to compare.
Compare
Compare
CAT872-50ULGT3
onsemi
Check for Price Buy Yes Yes Obsolete 1.8 V 1.65 V 5.5 V 2 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1 mm 1.45 mm 400 µm ONSEMI ULLGA6 1.45x1.0, 0.50P 1.45 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULLGA-6 6 613AF compliant EAR99 8542.39.00.01 onsemi