Parametric results for: cat809ttbi-gt3 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cat809ttbigt3
Select parts from the table below to compare.
Compare
Compare
CAT809TTBI-GT3
onsemi
Check for Price Buy Yes Yes Obsolete 3.3 V 1.2 V 5.5 V 15 µA +3.08V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.08V VOLTAGE SUPERVISOR 1 INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.22 mm ONSEMI SOT-23, 3 Lead, 1.3x2.9 3 527AG compliant EAR99 8542.39.00.01 onsemi
CAT809TTBI-GT3
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3.3 V 1.2 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.08V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e4 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ROCHESTER ELECTRONICS INC SOT-23 3 unknown TSSOP, Power Supply Support Circuit
CAT809TTBI-GT3
Catalyst Semiconductor
Check for Price Buy Yes Transferred 3.3 V 1.2 V 5.5 V 15 µA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm CATALYST SEMICONDUCTOR INC SOT-23 3 unknown EAR99 8542.39.00.01 GREEN, TO-236, SOT-23, 3 PIN