Parametric results for: cat28lv65j-15 under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cat28lv65j15
Select parts from the table below to compare.
Compare
Compare
CAT28LV65J-15
Catalyst Semiconductor
$0.9824 Buy No Transferred 65.536 kbit 8 8KX8 3.3 V 150 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V YES 100 µA 8 µA 3.6 V 3 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOIC-28 28 unknown EAR99 8542.32.00.51
CAT28LV65J-15
Rochester Electronics LLC
Check for Price Buy No No Active 65.536 kbit 8 8KX8 3.3 V 150 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL 5 ms R-PDSO-G28 COMMERCIAL e0 1 70 °C 240 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-28 28 unknown
CAT28LV65J-15T
onsemi
Check for Price Buy No Obsolete 65.536 kbit 8 8KX8 3.3 V 150 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V YES 100 µA 8 µA 3.6 V 3 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e0 70 °C 235 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ON SEMICONDUCTOR SOIC SOIC-28 28 not_compliant EAR99 8542.32.00.51 onsemi
CAT28LV65J-15T
Catalyst Semiconductor
Check for Price Buy No Transferred 65.536 kbit 8 8KX8 3.3 V 150 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V YES 100 µA 8 µA 3.6 V 3 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOP, SOP28,.4 28 unknown EAR99 8542.32.00.51
CAT28LV65J-15
onsemi
Check for Price Buy No Obsolete 65.536 kbit 8 8KX8 3.3 V 150 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V YES 100 µA 8 µA 3.6 V 3 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ONSEMI SOIC SOIC-28 28 unknown EAR99 8542.32.00.51