Parametric results for: cat24c256yi-gt3 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cat24c256yigt3
Select parts from the table below to compare.
Compare
Compare
CAT24C256YI-GT3
onsemi
$0.4689 Buy Yes Yes Active 262.144 kbit 8 32KX8 5 V 400 kHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ONSEMI TSSOP8, 4.4x3 TSSOP-8 8 948AL compliant EAR99 8542.32.00.51 onsemi
CAT24C256YI-GT3
Catalyst Semiconductor
Check for Price Buy Yes Transferred 262.144 kbit 8 32KX8 3.3 V 400 kHz EEPROM 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm CATALYST SEMICONDUCTOR INC TSSOP 4.4 MM, GREEN, MO-153, TSSOP-8 8 unknown EAR99 8542.32.00.51
CAT24C256YI-GT3
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 262.144 kbit 8 32KX8 3.3 V 400 kHz EEPROM 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ROCHESTER ELECTRONICS LLC TSSOP 4.4 MM, GREEN, MO-153, TSSOP-8 8 unknown