Parametric results for: ca10n under Power Supply Modules

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: ca10n
Select parts from the table below to compare.
Compare
Compare
CA10N
XP Power
$317.5621 Buy Yes Active 12 V 15.5 V 11.5 V -1.25 kV 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 1 W R-XXMA-P9 50 °C -10 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 28.19 mm 44.45 mm 13.21 mm XP POWER LTD PACKAGE-9 compliant EAR99 XP POWER
CA10N-5T
XP EMCO
Check for Price Buy No Transferred 5.25 V 4.75 V -1 kV 1 mA Not Qualified 8 METAL MODULE,8LEAD,1.3 MICROELECTRONIC ASSEMBLY EMCO HIGH VOLTAGE CORP , MODULE,8LEAD,1.3 compliant 8542.39.00.01
CA10N-5TR
XP EMCO
Check for Price Buy Yes Transferred 5.25 V 4.75 V -1 kV 1 mA Not Qualified 8 METAL MODULE,8LEAD,1.3 MICROELECTRONIC ASSEMBLY EMCO HIGH VOLTAGE CORP , MODULE,8LEAD,1.3 compliant 8542.39.00.01
CA10N-5T
XP Power
Check for Price Buy Yes Active 5 V 5.25 V 4.75 V -1 kV 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 1 W R-XXMA-P8 NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 28.45 mm 45.72 mm 13.46 mm XP POWER LTD , compliant EAR99
CA10N-T
XP Power
Check for Price Buy Yes Active 12 V 15.5 V 11.5 V -1 kV 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 1 W R-XXMA-P8 NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 28.45 mm 45.72 mm 13.46 mm XP POWER LTD , compliant EAR99
CA10N-5
XP EMCO
Check for Price Buy No Transferred 5.25 V 4.75 V -1 kV 1 mA Not Qualified 8 METAL MODULE,8LEAD,1.3 MICROELECTRONIC ASSEMBLY EMCO HIGH VOLTAGE CORP , MODULE,8LEAD,1.3 compliant 8542.39.00.01
CA10N-5
XP Power
Check for Price Buy Yes Active 5 V 5.25 V 4.75 V -1.25 kV 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 1 W R-XXMA-P9 50 °C -10 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 28.19 mm 44.45 mm 13.21 mm XP POWER LTD , compliant EAR99
CA10NR
XP EMCO
Check for Price Buy Yes Transferred 15.5 V 11.5 V -1 kV 1 mA Not Qualified 8 METAL MODULE,8LEAD,1.3 MICROELECTRONIC ASSEMBLY EMCO HIGH VOLTAGE CORP , MODULE,8LEAD,1.3 compliant 8542.39.00.01
CA10N-T
XP EMCO
Check for Price Buy No Transferred 15.5 V 11.5 V -1 kV 1 mA DC-DC REGULATED POWER SUPPLY MODULE Not Qualified 8 METAL MODULE,8LEAD,1.3 MICROELECTRONIC ASSEMBLY EMCO HIGH VOLTAGE CORP , MODULE,8LEAD,1.3 compliant EAR99
CA10NT
XP EMCO
Check for Price Buy No Contact Manufacturer 15.5 V 11.5 V -1 kV 1 mA Not Qualified 8 METAL MODULE,8LEAD,1.3 MICROELECTRONIC ASSEMBLY EMCO HIGH VOLTAGE CORP , MODULE,8LEAD,1.3 compliant