Parametric results for: ca082e under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: ca082e
Select parts from the table below to compare.
Compare
Compare
CA082E
Intersil Corporation
Check for Price No Obsolete 20 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 50 pA YES YES NO 18 V COMMERCIAL 25000 R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP8,.3 unknown EAR99 8542.33.00.01
CA082EX
RCA
Check for Price No Transferred 20 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 50 pA YES YES NO 18 V COMMERCIAL 25000 R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-8 unknown EAR99 8542.33.00.01
CA082E
Harris Semiconductor
Check for Price No Obsolete 20 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 50 pA YES YES NO 18 V COMMERCIAL 25000 R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-8 unknown EAR99 8542.33.00.01
CA082E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown EAR99 8542.33.00.01
CA082E
RCA
Check for Price No Transferred 20 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 50 pA YES YES NO 18 V COMMERCIAL 25000 R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-8 unknown EAR99 8542.33.00.01
CA082EX
Harris Semiconductor
Check for Price No Obsolete 20 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 50 pA YES YES NO 18 V COMMERCIAL 25000 R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-8 unknown EAR99 8542.33.00.01
CA082EX
Intersil Corporation
Check for Price No Obsolete 20 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 50 pA YES YES NO 18 V COMMERCIAL 25000 R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP8,.3 unknown EAR99 8542.33.00.01