Parametric results for: c8051f996-c-gm under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f996cgm
Select parts from the table below to compare.
Compare
Compare
C8051F996-C-GMR
Silicon Laboratories Inc
Check for Price Buy Yes Obsolete 8 25 MHz 17 YES MICROCONTROLLER NO YES YES 3.6 V 1.8 V e3 1 260 40 24 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm SILICON LABORATORIES INC compliant 8542.31.00.01
C8051F996-C-GM
Silicon Laboratories Inc
Check for Price Buy Yes Obsolete 8 25 MHz 8192 512 8051 25 MHz 17 4 YES 2.4 V MICROCONTROLLER CMOS NO NO FIXED POINT YES NO YES 8 8 YES FLASH 500 mA 3.6 V 2.4 V INDUSTRIAL S-XQCC-N24 e3 1 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm SILICON LABORATORIES INC compliant 8542.31.00.01 QFN-24