Filter Your Search
1 - 1 of 1 results
![]() |
C8051F584-IMR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Obsolete | 8 | 50 MHz | 98304 | 8448 | 8051 | 25 MHz | 40 | YES | 2.1 V | MICROCONTROLLER | NO | YES | YES | FLASH | 33 mA | 2.75 V | 2 V | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN | compliant | 8542.31.00.01 |