Parametric results for: c8051f580-am under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f580am
Select parts from the table below to compare.
Compare
Compare
C8051F580-AMR
Silicon Laboratories Inc
Check for Price Yes Obsolete 8 50 MHz 131072 8448 8051 50 MHz 40 YES 2.1 V MICROCONTROLLER NO YES YES FLASH 33 mA 2.75 V 2 V AUTOMOTIVE S-PQCC-N48 Not Qualified e3 2 125 °C -40 °C 260 AEC-Q100 40 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01
C8051F580-AM
Silicon Laboratories Inc
Check for Price Yes Obsolete 8 50 MHz 131072 8448 8051 50 MHz 40 YES 2.1 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 33 mA 2.75 V 2 V AUTOMOTIVE S-PQCC-N48 Not Qualified e3 2 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01 QFN 48