Filter Your Search
1 - 2 of 2 results
|
C8051F380-GQR
Silicon Laboratories Inc
|
$4.4592 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 8 | 16 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 14 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
![]() |
C8051F380-GQ
Silicon Laboratories Inc
|
$4.7916 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 8 | 16 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | YES | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | TQFP-48 | 48 |