Parametric results for: c8051f021 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: c8051f021
Select parts from the table below to compare.
Compare
Compare
C8051F021-GQR
Silicon Laboratories Inc
$27.6902 Yes Yes Active 8 25 MHz 65536 8 16 19.2 MHz 32 YES 3 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP ROHS COMPLIANT, TQFP-64 64 compliant 8542.31.00.01
C8051F021
Silicon Laboratories Inc
Check for Price No No Active 8 25 MHz 8 16 19.2 MHz 32 YES 3 V MICROCONTROLLER CMOS YES NO YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified 3 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP TQFP-64 64 unknown 8542.31.00.01
C8051F021
Cygnal Integrated Products Inc
Check for Price Transferred CYGNAL INTEGRATED PRODUCTS INC , unknown 8542.31.00.01
C8051F021-GQ
Silicon Laboratories Inc
Check for Price Yes Yes Active 8 25 MHz 65536 4352 8051 8 16 19.2 MHz 32 YES 3 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP ROHS COMPLIANT, TQFP-64 64 compliant 8542.31.00.01