Parametric results for: c4532c0g3f151k160ka under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c4532c0g3f151k160ka
Select parts from the table below to compare.
Compare
Compare
C4532C0G3F151K160KA
TDK Corporation
$0.3371 Yes Yes Active 150 pF 3 kV 10 % 1812 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 4.5 mm 3.2 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C4532C0G3F151K160KA
TDK Electronics
Check for Price Yes Yes Active unknown 1812
C4532C0G3F151K(160KA)
TDK Corporation
Check for Price Yes Active 150 pF 3 kV 10 % 1812 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 4.5 mm 3.2 mm TDK CORP , 1812 compliant EAR99 8532.24.00.20