Filter Your Search
1 - 2 of 2 results
|
C3911BA
Bulgin
|
$12.7123 Buy | Yes | Active | 14 A | 36 V | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 16A@277VAC | 14A@36VDC | 16 A | ON-ON | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | IP67 | NO | QUICK CONNECT | 0.689 inch | 14 mm | 17 mm | 29.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||
|
C3911BA
Arcolectric
|
Check for Price Buy | Yes | Yes | Transferred | 14 A | 36 V | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 16A@277VAC | 14A@36VDC | 16 A | ON-ON | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | IP67 | NO | QUICK CONNECT | 0.689 inch | 14 mm | 17 mm | 29.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |