Parametric results for: c2225x105k1racauto under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: c2225x105k1racauto
Select parts from the table below to compare.
Compare
Compare
C2225X105K1RACAUTO
KEMET Corporation
$3.2450 Yes Yes Active 1 µF 100 V 10 % 2225 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 5.9 mm 6.4 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
C2225X105K1RACAUTO7210
KEMET Corporation
Check for Price Yes Active 1 µF 100 V 10 % 2225 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 5.9 mm 6.4 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20