Filter Your Search
1 - 10 of 515,337 results
![]() |
C2220X823KFRACTU
KEMET Corporation
|
$0.0041 | Yes | Yes | Active | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | 82 nF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | e3 | 5.9 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | SMT | TR, EMBOSSED PLASTIC, 7 INCH | 10 % | 1.5 kV | 2220 | YES | X7R | 15% ppm/°C | MATTE TIN OVER NICKEL | WRAPAROUND | 5 mm | ||||||||||
|
C2225C103KHRACAUTO
KEMET Corporation
|
$0.0807 | Yes | Active | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | 10 nF | CERAMIC CAPACITOR | CERAMIC | 2 mm | e3 | 5.6 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | SMT | TR, EMBOSSED PLASTIC, 7 INCH | 10 % | 3 kV | 2225 | YES | X7R | 15% ppm/°C | MATTE TIN OVER NICKEL | WRAPAROUND | 6.4 mm | AEC-Q200 | ||||||||||
![]() |
C2220X103KHRACTU
KEMET Corporation
|
$0.2124 | Yes | Yes | Active | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | 10 nF | CERAMIC CAPACITOR | CERAMIC | 2 mm | e3 | 5.9 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | SMT | TR, EMBOSSED PLASTIC, 7 INCH | 10 % | 3 kV | 2220 | YES | X7R | 15% ppm/°C | MATTE TIN OVER NICKEL | WRAPAROUND | 5 mm | RECTANGULAR PACKAGE | |||||||||
![]() |
C2220C334J5GACTU
KEMET Corporation
|
$0.3625 | Yes | Yes | Active | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | 330 nF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | e3 | 5.7 mm | SURFACE MOUNT | Yes | 5 % | 2 | 125 °C | -55 °C | SMT | TR, EMBOSSED PLASTIC, 7 INCH | 5 % | 50 V | 2220 | YES | C0G | 30ppm/Cel ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5 mm | RECTANGULAR PACKAGE | 2220 | ||||||||
|
C2220Y332JGGACAUTO
KEMET Corporation
|
$0.4205 | Yes | Active | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | 3.3 nF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | e3 | 5.9 mm | SURFACE MOUNT | Yes | 5 % | 2 | 125 °C | -55 °C | SMT | TR, EMBOSSED PLASTIC, 7 INCH | 5 % | 2 kV | 2220 | YES | C0G | 30ppm/Cel ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5 mm | AEC-Q200 | ||||||||||
|
C222-TB
Thomas & Betts
|
$0.5275 | Active | FORK TERMINAL | C222-TB | 10 AWG | THOMAS & BETTS CORP | unknown | ||||||||||||||||||||||||||||||||||||
![]() |
C2220C472JDGACTU
KEMET Corporation
|
$0.5510 | Yes | Yes | Active | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | 4.7 nF | CERAMIC CAPACITOR | CERAMIC | 1.6 mm | e3 | 5.7 mm | SURFACE MOUNT | Yes | 5 % | 2 | 125 °C | -55 °C | SMT | TR, EMBOSSED PLASTIC, 7 INCH | 5 % | 1 kV | 2220 | YES | C0G | 30ppm/Cel ppm/°C | MATTE TIN OVER NICKEL | WRAPAROUND | 5 mm | RECTANGULAR PACKAGE | |||||||||
|
C222M
Thomas & Betts
|
$0.5555 | Yes | Active | FORK TERMINAL | FEMALE | 10 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||
![]() |
C2220C104KDRACTU
KEMET Corporation
|
$0.5926 | Yes | Yes | Active | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | 100 nF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | e3 | 5.7 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | SMT | TR, EMBOSSED PLASTIC, 7 INCH | 10 % | 1 kV | 2220 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5 mm | AEC-Q200 | NON-POLARIZED | ||||||||
|
RC2227
Thomas & Betts
|
$0.6405 | Yes | Active | FORK TERMINAL | FEMALE | 10 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 |