Filter Your Search
1 - 2 of 2 results
![]() |
C2012X5R1V106K085AC
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 35 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C2012X5R1V106K085AC
TDK Electronics
|
Check for Price | Yes | Yes | Active | unknown | 0805 |