Filter Your Search
1 - 7 of 7 results
|
C1608X7R1H104KT009N
TDK Electronics
|
Check for Price | Yes | Yes | Active | 0603 | unknown | |||||||||||||||||||||||||||||||
|
C1608X7R1H104KT009N
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | TDK CORP | CHIP, ROHS COMPLIANT | EAR99 | 8532.24.00.20 | |||||||||
![]() |
C1608X7R1H104KT-L
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 | ||||||||
![]() |
C1608X7R1H104KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK CORP | CHIP, ROHS AND REACH COMPLIANT | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608X7R1H104KT000N
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | TDK CORP | CHIP, ROHS COMPLIANT | EAR99 | 8532.24.00.20 | TDK | ||||||||
|
C1608X7R1H104KT0Y9N
TDK Electronics
|
Check for Price | Yes | Yes | Active | 0603 | unknown | |||||||||||||||||||||||||||||||
|
C1608X7R1H104KT000N
TDK Electronics
|
Check for Price | Yes | Yes | Active | 0603 | unknown |