Parametric results for: c1005x7r1c104k under Fixed Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: c1005x7r1c104k
Select parts from the table below to compare.
Compare
Compare
C1005X7R1C104K050BC
TDK Corporation
$0.0190 Yes Yes Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C1005X7R1C104KT
TDK Electronics
Check for Price Yes Yes Active unknown 0402
C1005X7R1C104K050BC
TDK Electronics
Check for Price Yes Yes Active unknown 0402
C1005X7R1C104KT
TDK Corporation
Check for Price Yes Yes Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20 TDK
C1005X7R1C104K(050BC)
TDK Corporation
Check for Price Yes Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20
C1005X7R1C104K
TDK Corporation
Check for Price Yes Obsolete 100 nF 16 V 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C1005X7R1C104K(050BC)
TDK Electronics
Check for Price Yes Yes Active unknown 0402
C1005X7R1C104KB
TDK Corporation
Check for Price Yes Yes Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20